22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050662220

DigiKey Part Number
2266-5050662220-23-ND
Manufacturer
Manufacturer Product Number
5050662220
Description
CONN RCPT 22POS SMD GOLD
Customer Reference
Detailed Description
22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050662220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
22
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305,393
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
All prices are in PHP
Strip
QuantityUnit PriceExt Price
500₱8.57520₱4,287.60
3,000₱7.92015₱23,760.45
6,000₱7.32465₱43,947.90