5050663020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 19,786
Unit Price: ₱42.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,385
Unit Price: ₱34.54000
Datasheet
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050663020

DigiKey Part Number
WM20856TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050663020
Description
CONN RCPT 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050663020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 436,689 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

436,689In Stock
Ships from WEC