3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055650300

DigiKey Part Number
900-5055650300-ND
Manufacturer
Manufacturer Product Number
5055650300
Description
1.25WTB SINGLE REC HSG 3CKT NATU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055650300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,201
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱14.59000₱145.90
25₱13.67280₱341.82
50₱13.02960₱651.48
100₱12.40430₱1,240.43
250₱11.62416₱2,906.04
500₱11.06916₱5,534.58
2,000₱10.03656₱20,073.12
4,000₱9.55733₱38,229.32
Manufacturers Standard Package