
HP-3 | |
|---|---|
DigiKey Part Number | HP-3-ND |
Manufacturer | |
Manufacturer Product Number | HP-3 |
Description | HOLE PLUG 0.500" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) 1/2" Steel, Nickel Plated Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Steel, Nickel Plated | |
Hole Diameter | 0.500" (12.70mm) 1/2" | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.89270 | ₱15,892.70 |

