
EV2659-Q-03A | |
|---|---|
DigiKey Part Number | 1589-EV2659-Q-03A-ND |
Manufacturer | |
Manufacturer Product Number | EV2659-Q-03A |
Description | EVAL BOARD FOR MP2659 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2659 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2659 | |
Primary Attributes | 15V ~ 36V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,114.47000 | ₱3,114.47 |

