MP3398E - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV3398E-F-00A

DigiKey Part Number
1589-EV3398E-F-00A-ND
Manufacturer
Manufacturer Product Number
EV3398E-F-00A
Description
EVAL BOARD FOR MP3398E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP3398E - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
120mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
13V ~ 33V
Contents
Board(s)
Utilized IC / Part
MP3398E
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱6,115.19000₱6,115.19
Manufacturers Standard Package