MP9843, MPQ9843 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ9843-L-00A

DigiKey Part Number
1589-EVQ9843-L-00A-ND
Manufacturer
Manufacturer Product Number
EVQ9843-L-00A
Description
EVAL BOARD FOR MP9843 MPQ9843
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP9843, MPQ9843 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
450kHz
Contents
Board(s)
Utilized IC / Part
MP9843, MPQ9843
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,114.47000₱3,114.47
Manufacturers Standard Package