Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCS1823GQTE-505BRN-P | |
|---|---|
DigiKey Part Number | 1589-MCS1823GQTE-505BRN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-505BRN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-505BRN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-505BRN-P |
Description | CURRENT SENSOR HE 5A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.62000 | ₱156.62 |
| 5 | ₱139.58600 | ₱697.93 |
| 10 | ₱133.21300 | ₱1,332.13 |
| 25 | ₱125.57920 | ₱3,139.48 |
| 50 | ₱120.37440 | ₱6,018.72 |
| 100 | ₱115.60440 | ₱11,560.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱106.01924 | ₱53,009.62 |
| 1,000 | ₱102.45042 | ₱102,450.42 |
| 1,500 | ₱100.50214 | ₱150,753.21 |
| 2,500 | ₱98.18437 | ₱245,460.93 |
| 3,500 | ₱96.73574 | ₱338,575.09 |
| 5,000 | ₱95.26499 | ₱476,324.95 |


