MEZD41502A-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 7,376
Unit Price: ₱149.47000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 2.7V - 10V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 2.7V - 10V Input
MEZD4150xA-x Back

MEZD41502A-B

DigiKey Part Number
1589-1493-ND
Manufacturer
Manufacturer Product Number
MEZD41502A-B
Description
DC DC CONVERTER 12V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 2.7V - 10V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
10V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
0°C ~ 85°C
Efficiency
97.4%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.06" L x 0.79" W x 0.21" H (27.0mm x 20.0mm x 5.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes