Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1474DJ-LF-Z

DigiKey Part Number
1589-1843-2-ND - Tape & Reel (TR)
1589-1843-1-ND - Cut Tape (CT)
1589-1843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1474DJ-LF-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1494DJ-LF-PMonolithic Power Systems Inc.4,1121589-1024-1-ND₱132.20000Parametric Equivalent
MP1494DJ-LF-ZMonolithic Power Systems Inc.3,4631589-1847-1-ND₱113.57000Parametric Equivalent
MP1496DJ-LF-ZMonolithic Power Systems Inc.2,8851589-1850-1-ND₱113.57000Parametric Equivalent
In-Stock: 3,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱113.57000₱113.57
10₱83.30600₱833.06
25₱75.80440₱1,895.11
100₱67.52900₱6,752.90
250₱63.58284₱15,895.71
500₱61.20338₱30,601.69
1,000₱61.05236₱61,052.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱56.82586₱170,477.58
6,000₱55.64226₱333,853.56
9,000₱55.04930₱495,443.70
Manufacturers Standard Package