MP2106DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱60.20028
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2106DQ-LF-P

DigiKey Part Number
1589-1075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2106DQ-LF-P
Description
IC REG BUCK ADJ 1.5A 10QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱93.24220₱46,621.10
1,000₱90.49635₱90,496.35
1,500₱89.12134₱133,682.01
2,500₱87.59829₱218,995.73
3,500₱86.70752₱303,476.32
5,000₱85.85109₱429,255.45
Manufacturers Standard Package