Direct

MP2153GQFU-12-P | |
|---|---|
DigiKey Part Number | 1589-MP2153GQFU-12-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2153GQFU-12-P |
Description | IC REG BUCK 1.2V 3A 6UTQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTQFN (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱48.21526 | ₱24,107.63 |
| 1,000 | ₱46.62467 | ₱46,624.67 |
| 1,500 | ₱45.82809 | ₱68,742.14 |
| 2,500 | ₱44.94524 | ₱112,363.10 |
| 3,500 | ₱44.42941 | ₱155,502.93 |
| 5,000 | ₱43.93325 | ₱219,666.25 |
| 12,500 | ₱42.86528 | ₱535,816.00 |


