
MP2338GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2338GTL-ZTR-ND - Tape & Reel (TR) 1589-MP2338GTL-ZCT-ND - Cut Tape (CT) 1589-MP2338GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2338GTL-Z |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2338GTL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.68000 | ₱94.68 |
| 10 | ₱69.31600 | ₱693.16 |
| 25 | ₱62.93240 | ₱1,573.31 |
| 100 | ₱55.91750 | ₱5,591.75 |
| 250 | ₱52.56596 | ₱13,141.49 |
| 500 | ₱50.54604 | ₱25,273.02 |
| 1,000 | ₱50.11133 | ₱50,111.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱46.07098 | ₱230,354.90 |
| 10,000 | ₱45.20071 | ₱452,007.10 |











