
MP26029GTF-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP26029GTF-0000-ZTR-ND - Tape & Reel (TR) 1589-MP26029GTF-0000-ZCT-ND - Cut Tape (CT) 1589-MP26029GTF-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP26029GTF-0000-Z |
Description | STAND-ALONE 1A LINEAR LI-ION BAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-563 |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Monolithic Power Systems Inc. | Charge Current - Max 1A |
Series | Battery Pack Voltage 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.05V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case SOT-563, SOT-666 |
Current - Charging Constant - Programmable | Supplier Device Package SOT-563 |
Programmable Features Current, Timer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 10 | ₱60.02600 | ₱600.26 |
| 25 | ₱54.38120 | ₱1,359.53 |
| 100 | ₱48.18790 | ₱4,818.79 |
| 250 | ₱45.23420 | ₱11,308.55 |
| 500 | ₱43.45244 | ₱21,726.22 |
| 1,000 | ₱42.82241 | ₱42,822.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱39.50523 | ₱197,526.15 |
| 10,000 | ₱38.73751 | ₱387,375.10 |
| 15,000 | ₱38.35294 | ₱575,294.10 |


