
MP2615AGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP2615AGQ-ZTR-ND - Tape & Reel (TR) 1589-MP2615AGQ-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP2615AGQ-Z |
Description | 2 A, 1- OR 2- CELL LI-ION BATTER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 2V ~ 8.7V | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.25000 | ₱126.25 |
| 10 | ₱93.31500 | ₱933.15 |
| 25 | ₱85.08520 | ₱2,127.13 |
| 100 | ₱75.97980 | ₱7,597.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱63.23269 | ₱316,163.45 |

