
MP2625BGL-Z | |
|---|---|
DigiKey Part Number | 1589-1614-2-ND - Tape & Reel (TR) 1589-1614-1-ND - Cut Tape (CT) 1589-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2625BGL-Z |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2625BGL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.30000 | ₱145.30 |
| 10 | ₱108.08300 | ₱1,080.83 |
| 25 | ₱98.73400 | ₱2,468.35 |
| 100 | ₱88.44370 | ₱8,844.37 |
| 250 | ₱83.53912 | ₱20,884.78 |
| 500 | ₱80.58306 | ₱40,291.53 |
| 1,000 | ₱78.14925 | ₱78,149.25 |
| 2,500 | ₱75.58062 | ₱188,951.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱74.03232 | ₱370,161.60 |



