Direct

MP2141NGTF-18-P | |
|---|---|
DigiKey Part Number | 1589-MP2141NGTF-18-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2141NGTF-18-P |
Description | IC REG BUCK 1.8V 1A SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.86428 | ₱18,932.14 |
| 1,000 | ₱36.56251 | ₱36,562.51 |
| 1,500 | ₱35.91103 | ₱53,866.54 |
| 2,500 | ₱35.18881 | ₱87,972.02 |
| 3,500 | ₱34.76682 | ₱121,683.87 |
| 5,000 | ₱34.36083 | ₱171,804.15 |
| 12,500 | ₱33.48673 | ₱418,584.12 |


