LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3362GJ-Z

DigiKey Part Number
1589-MP3362GJ-ZTR-ND - Tape & Reel (TR)
1589-MP3362GJ-ZCT-ND - Cut Tape (CT)
1589-MP3362GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3362GJ-Z
Description
IC LED DRV RGLTR PWM 4A TSOT23-8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP3362GJ-Z Models
Product Attributes
Filter Similar Products
Category
Voltage - Output
36V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
4A
Series
Frequency
200kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight, Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3362GJ-PMonolithic Power Systems Inc.4001589-MP3362GJ-PCT-ND₱3,807.00000Parametric Equivalent
MPQ3362GJ-AEC1-PMonolithic Power Systems Inc.2621589-MPQ3362GJ-AEC1-PCT-ND₱4,877.00000Parametric Equivalent
MPQ3362GJ-AEC1-ZMonolithic Power Systems Inc.8331589-MPQ3362GJ-AEC1-ZCT-ND₱4,327.00000Parametric Equivalent
In-Stock: 625
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱126.25000₱126.25
10₱93.31500₱933.15
25₱85.08520₱2,127.13
100₱75.97980₱7,597.98
250₱71.64104₱17,910.26
500₱69.24474₱34,622.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱64.21515₱192,645.45
6,000₱62.91448₱377,486.88
9,000₱62.26323₱560,369.07
Manufacturers Standard Package