
MP3367GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP3367GR-ZTR-ND - Tape & Reel (TR) 1589-MP3367GR-ZCT-ND - Cut Tape (CT) 1589-MP3367GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3367GR-Z |
Description | IC LED DRV RGLTR PWM 150MA 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3367GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.65000 | ₱178.65 |
| 10 | ₱133.92800 | ₱1,339.28 |
| 25 | ₱122.64920 | ₱3,066.23 |
| 100 | ₱110.27470 | ₱11,027.47 |
| 250 | ₱104.36972 | ₱26,092.43 |
| 500 | ₱100.81338 | ₱50,406.69 |
| 1,000 | ₱97.88412 | ₱97,884.12 |
| 2,500 | ₱94.79288 | ₱236,982.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱92.92992 | ₱464,649.60 |

