Direct

MP5475GU-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP5475GU-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5475GU-0000-Z |
Description | FULLY INTEGRATED, 12V, 6A, QUAD- |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 500kHz ~ 2MHz 35-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (2) | |
Number of Outputs | 6 | |
Frequency - Switching | 500kHz ~ 2MHz | |
Voltage/Current - Output 1 | 0.3V ~ 2.048V, 6A | |
Voltage/Current - Output 2 | 0.3V ~ 2.048V, 6A | |
Voltage/Current - Output 3 | 0.3V ~ 2.048V, 6A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerVFQFN | |
Supplier Device Package | 35-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱272.26177 | ₱1,361,308.85 |


