Direct

MP6529GR-P | |
|---|---|
DigiKey Part Number | MP6529GR-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6529GR-P |
Description | 5V TO 35V, THREE-PHASE, BRUSHLES |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱95.76712 | ₱47,883.56 |
| 1,000 | ₱92.96053 | ₱92,960.53 |
| 1,500 | ₱91.55495 | ₱137,332.43 |
| 2,500 | ₱89.99720 | ₱224,993.00 |
| 3,500 | ₱89.08748 | ₱311,806.18 |
| 5,000 | ₱88.21165 | ₱441,058.25 |


