
MP6545AGV-P | |
|---|---|
DigiKey Part Number | 1589-MP6545AGV-PTR-ND - Tape & Reel (TR) 1589-MP6545AGV-PCT-ND - Cut Tape (CT) 1589-MP6545AGV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6545AGV-P |
Description | 45V, 2.5A, SIMPLE THREE-PHASE PO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6545AGV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱212.00000 | ₱212.00 |
| 10 | ₱159.41500 | ₱1,594.15 |
| 25 | ₱146.30240 | ₱3,657.56 |
| 100 | ₱131.92110 | ₱13,192.11 |
| 250 | ₱125.06216 | ₱31,265.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱120.92700 | ₱60,463.50 |
| 1,000 | ₱117.52431 | ₱117,524.31 |
| 1,500 | ₱115.82078 | ₱173,731.17 |
| 2,500 | ₱113.93249 | ₱284,831.22 |
| 3,500 | ₱112.82887 | ₱394,901.04 |
| 5,000 | ₱111.76749 | ₱558,837.45 |

