Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP6601GU-P | |
|---|---|
DigiKey Part Number | 1589-1999-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6601GU-P |
Description | STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6601GU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱104.17200 | ₱52,086.00 |
| 1,000 | ₱101.16354 | ₱101,163.54 |
| 1,500 | ₱99.65732 | ₱149,485.98 |
| 2,500 | ₱97.98738 | ₱244,968.45 |
| 3,500 | ₱97.01188 | ₱339,541.58 |
| 5,000 | ₱96.07368 | ₱480,368.40 |


