
MP8792GLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP8792GLE-ZTR-ND - Tape & Reel (TR) 1589-MP8792GLE-ZCT-ND - Cut Tape (CT) 1589-MP8792GLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8792GLE-Z |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱163.76000 | ₱163.76 |
| 10 | ₱122.13700 | ₱1,221.37 |
| 25 | ₱111.71600 | ₱2,792.90 |
| 100 | ₱100.29410 | ₱10,029.41 |
| 250 | ₱94.84408 | ₱23,711.02 |
| 500 | ₱91.55694 | ₱45,778.47 |
| 1,000 | ₱88.85277 | ₱88,852.77 |
| 2,500 | ₱85.99782 | ₱214,994.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱84.27707 | ₱421,385.35 |











