
MP6606GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6606GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6606GF-P |
Description | 60V, 0.75A, 8-CHANNEL SERIAL INT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Serial 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6606GF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (8) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 0V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱113.39630 | ₱56,698.15 |
| 1,000 | ₱110.16929 | ₱110,169.29 |
| 1,500 | ₱108.55330 | ₱162,829.95 |
| 2,500 | ₱106.76291 | ₱266,907.28 |
| 3,500 | ₱105.71588 | ₱370,005.58 |
| 5,000 | ₱104.70962 | ₱523,548.10 |


