
MP8020GQV-P | |
|---|---|
DigiKey Part Number | 1589-MP8020GQV-PTR-ND - Tape & Reel (TR) 1589-MP8020GQV-PCT-ND - Cut Tape (CT) 1589-MP8020GQV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8020GQV-P |
Description | 802.3AF/AT/BT-COMPLIANT, POE POW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 18-QFN (3x5) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 18-VQFN Exposed Pad |
Power - Max 71.3 W | Supplier Device Package 18-QFN (3x5) |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8020GQV-Z | Monolithic Power Systems Inc. | 3,592 | 1589-MP8020GQV-ZCT-ND | ₱133.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 10 | ₱115.76500 | ₱1,157.65 |
| 25 | ₱105.83240 | ₱2,645.81 |
| 100 | ₱94.86320 | ₱9,486.32 |
| 250 | ₱89.63468 | ₱22,408.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱86.48328 | ₱43,241.64 |
| 1,000 | ₱83.88987 | ₱83,889.87 |
| 1,500 | ₱82.59109 | ₱123,886.63 |
| 2,500 | ₱81.15236 | ₱202,880.90 |
| 3,500 | ₱80.31134 | ₱281,089.69 |
| 5,000 | ₱79.50235 | ₱397,511.75 |




