MP86884DQKT-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Half Bridge Driver General Purpose Power MOSFET 34-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86884DQKT-P

DigiKey Part Number
MP86884DQKT-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP86884DQKT-P
Description
IC HALF BRIDGE DRIVER 55A 34TQFN
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Power MOSFET 34-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
55A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 14V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
Current Limiting
Mounting Type
Surface Mount
Package / Case
34-PowerWFQFN
Supplier Device Package
34-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.