
MP86956GMJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP86956GMJ-ZTR-ND - Tape & Reel (TR) 1589-MP86956GMJ-ZCT-ND - Cut Tape (CT) 1589-MP86956GMJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86956GMJ-Z |
Description | IC HALF BRIDGE DRIVER 70A 41LGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters NMOS 41-LGA (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 125A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Voltage - Load 3V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Applications Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 41-PowerVFLGA |
Load Type Inductive | Supplier Device Package 41-LGA (5x6) |
Technology NMOS | Base Product Number |
Current - Output / Channel 70A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP86956GMJ-P | Monolithic Power Systems Inc. | 240 | 1589-MP86956GMJ-PCT-ND | ₱329.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱309.66000 | ₱309.66 |
| 10 | ₱236.05600 | ₱2,360.56 |
| 25 | ₱217.66720 | ₱5,441.68 |
| 100 | ₱197.41420 | ₱19,741.42 |
| 250 | ₱188.60200 | ₱47,150.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱169.05161 | ₱845,258.05 |





