
MPM6010GQVE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1774-2-ND - Tape & Reel (TR) 1589-1774-1-ND - Cut Tape (CT) 1589-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM6010GQVE-AEC1-Z |
Description | LED DRIVER CC BUCK 1.5A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5A Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Dimming PWM |
Manufacturer Monolithic Power Systems Inc. | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Constant Current | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 17-PowerLQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm) |
Voltage - Input (Max) 36V | Base Product Number |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM6010GQVE-AEC1-P | Monolithic Power Systems Inc. | 727 | 1589-MPM6010GQVE-AEC1-PCT-ND | ₱448.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱428.76000 | ₱428.76 |
| 10 | ₱330.56200 | ₱3,305.62 |
| 25 | ₱305.96800 | ₱7,649.20 |
| 100 | ₱278.96200 | ₱27,896.20 |
| 250 | ₱270.59996 | ₱67,649.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱245.18760 | ₱612,969.00 |

