


MPQ1918GQE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ1918GQE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ1918GQE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ1918GQE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1918GQE-AEC1-P |
Description | IC GATE DRVR HALF-BRIDGE 14VFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-FCQFN (3x3) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.6A, 5A |
Manufacturer Monolithic Power Systems Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 100 V |
Part Status Active | Rise / Fall Time (Typ) 5ns, 3ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Grade Automotive |
Number of Drivers 2 | Qualification AEC-Q100 |
Gate Type MOSFET (N-Channel) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 3.7V ~ 5.5V | Package / Case 14-PowerVFQFN |
Logic Voltage - VIL, VIH 1.6V, 1.7V | Supplier Device Package 14-FCQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱201.28000 | ₱201.28 |
| 10 | ₱151.07800 | ₱1,510.78 |
| 25 | ₱138.53720 | ₱3,463.43 |
| 100 | ₱124.75130 | ₱12,475.13 |
| 250 | ₱118.17340 | ₱29,543.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱114.20976 | ₱57,104.88 |
| 1,000 | ₱110.94641 | ₱110,946.41 |
| 1,500 | ₱109.31197 | ₱163,967.96 |
| 2,500 | ₱107.50180 | ₱268,754.50 |
| 3,500 | ₱106.44375 | ₱372,553.12 |
| 5,000 | ₱105.42613 | ₱527,130.65 |








