MPQ2451DG-AEC1-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱135.95146
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱122.59916
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱101.57062
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2451DG-AEC1-LF-Z

DigiKey Part Number
MPQ2451DG-AEC1-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2451DG-AEC1-LF-Z
Description
IC REG BUCK ADJ 600MA 6QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ2451DG-AEC1-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱114.11912₱570,595.60
Manufacturers Standard Package