MPQ2241GDE-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱98.95566
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 1A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2241GDE-AEC1-P

DigiKey Part Number
1589-MPQ2241GDE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2241GDE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2241GDE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2241GDE-AEC1-P
Description
6V, 1A, CONFIGURABLE-FREQUENCY,
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 1A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ2241GDE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-QFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱210.81000₱210.81
10₱158.70100₱1,587.01
25₱145.63560₱3,640.89
100₱131.24820₱13,124.82
250₱124.38328₱31,095.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱120.24694₱60,123.47
1,000₱116.84246₱116,842.46
1,500₱115.13794₱172,706.91
2,500₱113.24886₱283,122.15
3,500₱112.14507₱392,507.74
5,000₱111.08314₱555,415.70
Manufacturers Standard Package