Parametric Equivalent

MPQ2241GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2241GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2241GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2241GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2241GDE-AEC1-P |
Description | 6V, 1A, CONFIGURABLE-FREQUENCY, |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 1A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2241GDE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱210.81000 | ₱210.81 |
| 10 | ₱158.70100 | ₱1,587.01 |
| 25 | ₱145.63560 | ₱3,640.89 |
| 100 | ₱131.24820 | ₱13,124.82 |
| 250 | ₱124.38328 | ₱31,095.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱120.24694 | ₱60,123.47 |
| 1,000 | ₱116.84246 | ₱116,842.46 |
| 1,500 | ₱115.13794 | ₱172,706.91 |
| 2,500 | ₱113.24886 | ₱283,122.15 |
| 3,500 | ₱112.14507 | ₱392,507.74 |
| 5,000 | ₱111.08314 | ₱555,415.70 |


