MPQ3425DL-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 346
Unit Price: ₱304.30000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1,305
Unit Price: ₱284.05000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₱172.40916
Datasheet
Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3425DL-LF-Z

DigiKey Part Number
MPQ3425DL-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ3425DL-LF-Z
Description
IC REG BOOST ADJ 3A 14QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ3425DL-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
55V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-QFN (3x4)
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ3425DL-AEC1-LF-PMonolithic Power Systems Inc.3461589-MPQ3425DL-AEC1-LF-PCT-ND₱304.30000Parametric Equivalent
MPQ3425DL-AEC1-LF-ZMonolithic Power Systems Inc.1,3051589-MPQ3425DL-AEC1-LF-ZCT-ND₱284.05000Parametric Equivalent
MPQ3425DL-LF-PMonolithic Power Systems Inc.0MPQ3425DL-LF-P-ND₱172.40916Parametric Equivalent
Available To Order
Factory Stock: 5,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱158.65311₱793,265.55
Manufacturers Standard Package