Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 21A 13-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3431AGL-AEC1-P

DigiKey Part Number
1589-MPQ3431AGL-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ3431AGL-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ3431AGL-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3431AGL-AEC1-P
Description
IC REG BOOST ADJ 21A 13QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 21A 13-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ3431AGL-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱246.54000₱246.54
10₱186.68900₱1,866.89
25₱171.69440₱4,292.36
100₱155.21110₱15,521.11
250₱147.35052₱36,837.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱142.61510₱71,307.55
1,000₱138.71637₱138,716.37
1,500₱136.76412₱205,146.18
2,500₱134.60110₱336,502.75
3,500₱133.33687₱466,679.05
Manufacturers Standard Package