
MPQ4317GRE-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4317GRE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4317GRE-5-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4317GRE-5-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4317GRE-5-AEC1-P |
Description | IC REG BUCK ADJ 7A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4317GRE-33-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4317GRE-33-AEC1-PCT-ND | ₱353.73000 | Parametric Equivalent |
| MPQ4317GRE-33-AEC1-Z | Monolithic Power Systems Inc. | 4,985 | 1589-MPQ4317GRE-33-AEC1-ZCT-ND | ₱334.08000 | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-Z | Monolithic Power Systems Inc. | 4,945 | 1589-MPQ4317GRE-5-AEC1-ZCT-ND | ₱334.08000 | Parametric Equivalent |
| MPQ4317GRE-AEC1-P | Monolithic Power Systems Inc. | 394 | 1589-MPQ4317GRE-AEC1-PCT-ND | ₱353.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱353.73000 | ₱353.73 |
| 10 | ₱270.95300 | ₱2,709.53 |
| 25 | ₱250.22920 | ₱6,255.73 |
| 100 | ₱227.43340 | ₱22,743.34 |
| 250 | ₱218.66760 | ₱54,666.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱210.02570 | ₱105,012.85 |
| 1,000 | ₱204.63583 | ₱204,635.83 |
| 1,500 | ₱201.93723 | ₱302,905.84 |
| 2,500 | ₱198.94607 | ₱497,365.17 |

