
MPQ4576GQBE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4576GQBE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4576GQBE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4576GQBE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4576GQBE-AEC1-Z |
Description | IC REG BUCK ADJ 600MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 54V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4576GQBE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4576GQBE-AEC1-PTR-ND | ₱142.14586 | Parametric Equivalent |
| MPQ4576GQBE-P | Monolithic Power Systems Inc. | 990 | 1589-MPQ4576GQBE-PCT-ND | ₱216.76000 | Parametric Equivalent |
| MPQ4576GQBE-Z | Monolithic Power Systems Inc. | 5,000 | 1589-MPQ4576GQBE-ZTR-ND | ₱113.71668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.95000 | ₱217.95 |
| 10 | ₱164.17900 | ₱1,641.79 |
| 25 | ₱150.68520 | ₱3,767.13 |
| 100 | ₱135.87520 | ₱13,587.52 |
| 250 | ₱128.81380 | ₱32,203.45 |
| 500 | ₱127.55610 | ₱63,778.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱115.12063 | ₱575,603.15 |

