
MPQ5031GRE-0015-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5031GRE-0015-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5031GRE-0015-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5031GRE-0015-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5031GRE-0015-AEC1-Z |
Description | SINGLE-PORT USB PD CONTROLLER FO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3.3V ~ 5.5V, 4.6V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.06000 | ₱125.06 |
| 10 | ₱92.18300 | ₱921.83 |
| 25 | ₱84.03680 | ₱2,100.92 |
| 100 | ₱75.02700 | ₱7,502.70 |
| 250 | ₱70.73588 | ₱17,683.97 |
| 500 | ₱68.33362 | ₱34,166.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱62.41721 | ₱312,086.05 |



