Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ9841GLE-5-AEC1-P

DigiKey Part Number
1589-MPQ9841GLE-5-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ9841GLE-5-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ9841GLE-5-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ9841GLE-5-AEC1-P
Description
IC REG BUCK 5V 1A 16QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ9841GLE-5-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,475
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱222.72000₱222.72
10₱167.81200₱1,678.12
25₱154.13920₱3,853.48
100₱139.10280₱13,910.28
250₱131.93184₱32,982.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱127.61088₱63,805.44
1,000₱124.05396₱124,053.96
1,500₱122.27283₱183,409.24
2,500₱120.29862₱300,746.55
3,500₱119.14475₱417,006.62
5,000₱118.03608₱590,180.40
Manufacturers Standard Package