K7809-3AR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: ₱2,520.16000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ₱1,225.77733
Datasheet

Similar


Recom Power
In Stock: 95
Unit Price: ₱1,368.46000
Datasheet

Similar


Recom Power
In Stock: 6
Unit Price: ₱1,787.69000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 9V 3A 13V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7809-3AR3

DigiKey Part Number
2725-K7809-3AR3-ND
Manufacturer
Manufacturer Product Number
K7809-3AR3
Description
DC DC CONVERTER 9V 27W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 3A 13V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K7809-3AR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
13V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
27 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱150.07000₱150.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.