
LSC15-26C0512-04-DEMO | |
|---|---|
DigiKey Part Number | 2725-LSC15-26C0512-04-DEMO-ND |
Manufacturer | |
Manufacturer Product Number | LSC15-26C0512-04-DEMO |
Description | EVAL BOARD FOR LSC1526C051204 |
Customer Reference | |
Detailed Description | LSC15-26C0512-04 LSC15-26Cxx (15W) 3 Non-Isolated Outputs AC/DC Converter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | 14.6W | |
Voltage - Output | 5V, 5V, 12V | |
Current - Output | 1A, 400mA, 400mA | |
Voltage - Input | 57 ~ 528 VAC, 80V ~ 745V | |
Regulator Topology | Buck | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | LSC15-26C0512-04 | |
Note | - | |
Base Product Number | - |

