
0476591101 | |
|---|---|
DigiKey Part Number | 900-0476591101TR-ND - Tape & Reel (TR) 900-0476591101CT-ND - Cut Tape (CT) 900-0476591101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476591101 |
Description | HDMI REC.VERTICAL SMT TYPE W/HEI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0476591101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | 40VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱122.49400 | ₱1,224.94 |
| 25 | ₱114.81240 | ₱2,870.31 |
| 50 | ₱109.32180 | ₱5,466.09 |
| 100 | ₱104.10530 | ₱10,410.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱99.12990 | ₱19,825.98 |
| 400 | ₱94.39718 | ₱37,758.87 |
| 600 | ₱91.73578 | ₱55,041.47 |
| 1,000 | ₱88.48832 | ₱88,488.32 |
| 1,400 | ₱86.41343 | ₱120,978.80 |
| 2,000 | ₱84.26742 | ₱168,534.84 |
| 5,000 | ₱78.99701 | ₱394,985.05 |











