
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱844.00200 | ₱8,440.02 |
| 20 | ₱602.64600 | ₱12,052.92 |
| 30 | ₱521.47933 | ₱15,644.38 |
| 40 | ₱480.91100 | ₱19,236.44 |
| 50 | ₱456.51040 | ₱22,825.52 |
| 90 | ₱413.23067 | ₱37,190.76 |
| 130 | ₱397.19392 | ₱51,635.21 |
| 170 | ₱391.86000 | ₱66,616.20 |
| 210 | ₱386.32352 | ₱81,127.94 |

