Emergency Stop Switch SPST-NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22E-PSB10-R

DigiKey Part Number
3453-M22E-PSB10-R-ND
Manufacturer
Manufacturer Product Number
M22E-PSB10-R
Description
SWITCH E-STOP PULL RESET 6A 230V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
SPST-NO
Switch Function
Off-Mom
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
230 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱844.00200₱8,440.02
20₱602.64600₱12,052.92
30₱521.47933₱15,644.38
40₱480.91100₱19,236.44
50₱456.51040₱22,825.52
90₱413.23067₱37,190.76
130₱397.19392₱51,635.21
170₱391.86000₱66,616.20
210₱386.32352₱81,127.94