
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱950.71600 | ₱9,507.16 |
| 20 | ₱709.38950 | ₱14,187.79 |
| 30 | ₱628.21267 | ₱18,846.38 |
| 40 | ₱587.63950 | ₱23,505.58 |
| 50 | ₱563.24780 | ₱28,162.39 |
| 90 | ₱519.96411 | ₱46,796.77 |
| 130 | ₱503.93046 | ₱65,510.96 |
| 170 | ₱498.59465 | ₱84,761.09 |
| 210 | ₱493.05700 | ₱103,541.97 |

