
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱987.16000 | ₱9,871.60 |
| 20 | ₱745.83400 | ₱14,916.68 |
| 30 | ₱664.65733 | ₱19,939.72 |
| 40 | ₱624.09900 | ₱24,963.96 |
| 50 | ₱599.69240 | ₱29,984.62 |
| 90 | ₱556.41533 | ₱50,077.38 |
| 130 | ₱540.37500 | ₱70,248.75 |
| 170 | ₱535.04276 | ₱90,957.27 |
| 210 | ₱529.50157 | ₱111,195.33 |

