
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱875.20600 | ₱8,752.06 |
| 20 | ₱633.88000 | ₱12,677.60 |
| 30 | ₱552.70333 | ₱16,581.10 |
| 40 | ₱512.14500 | ₱20,485.80 |
| 50 | ₱487.75020 | ₱24,387.51 |
| 90 | ₱444.47456 | ₱40,002.71 |
| 130 | ₱428.43477 | ₱55,696.52 |
| 170 | ₱423.09924 | ₱71,926.87 |
| 210 | ₱417.56176 | ₱87,687.97 |

