
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 30 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,169.38300 | ₱11,693.83 |
| 20 | ₱928.05700 | ₱18,561.14 |
| 30 | ₱846.88033 | ₱25,406.41 |
| 40 | ₱806.32200 | ₱32,252.88 |
| 50 | ₱772.10140 | ₱38,605.07 |
| 90 | ₱733.13333 | ₱65,982.00 |
| 130 | ₱714.96646 | ₱92,945.64 |
| 170 | ₱705.66400 | ₱119,962.88 |
| 210 | ₱699.79190 | ₱146,956.30 |

