
M22MPL-MSF11-E30-R-<START> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-MSF11-E30-R-<START>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-MSF11-E30-R-<START> |
Description | MUSHRM PB-MOM-1A1B-LED-RED-<STAR |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | START | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,086.07300 | ₱10,860.73 |
| 20 | ₱818.99100 | ₱16,379.82 |
| 30 | ₱747.13400 | ₱22,414.02 |
| 40 | ₱698.32800 | ₱27,933.12 |
| 50 | ₱678.90580 | ₱33,945.29 |
| 110 | ₱623.07164 | ₱68,537.88 |
| 170 | ₱606.65688 | ₱103,131.67 |
| 240 | ₱597.15996 | ₱143,318.39 |
| 320 | ₱593.44366 | ₱189,901.97 |

