
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱872.64600 | ₱8,726.46 |
| 20 | ₱605.53400 | ₱12,110.68 |
| 30 | ₱533.66733 | ₱16,010.02 |
| 40 | ₱484.85600 | ₱19,394.24 |
| 50 | ₱465.43080 | ₱23,271.54 |
| 90 | ₱414.48122 | ₱37,303.31 |
| 140 | ₱397.87479 | ₱55,702.47 |
| 190 | ₱387.42605 | ₱73,610.95 |
| 250 | ₱381.87984 | ₱95,469.96 |

